Part Details for PCM-29 by Panduit Corp
Overview of PCM-29 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-15293-ND
|
DigiKey | WIRE MARKR CARD 6.4MMX38.1MM WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
84 In Stock |
|
$2.7659 / $3.3000 | Buy Now |
DISTI #
PCM-29
|
Avnet Americas | Cable Accessories Wire Marker Card Vinyl Cloth Black/White - Labels that come on sheets or rolls (Alt: PCM-29) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$2.0672 | Buy Now |
DISTI #
644-PCM-29
|
Mouser Electronics | Wire Labels & Markers 1.5 VINYL CLOTH #29 RoHS: Compliant | 0 |
|
$2.2200 / $2.7700 | Order Now |
DISTI #
71263760
|
RS | Wire Marker Card, Vinyl Cloth, '29' | Panduit PCM-29 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6100 | RFQ |
DISTI #
PANPCM-29
|
Heilind Electronics | Pre-Printed WM Card, Vinyl Cloth, 0.25 | Americas - 0 in Stock |
|
$2.2833 / $2.4735 | Buy Now |
|
Onlinecomponents.com | Wire Marker Card, Vinyl Cloth, '29' RoHS: Compliant |
15 In Stock 25 Factory Stock |
|
$2.0700 / $2.6500 | Buy Now |
DISTI #
PCM-29
|
Avnet Americas | Cable Accessories Wire Marker Card Vinyl Cloth Black/White - Labels that come on sheets or rolls (Alt: PCM-29) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$2.0672 | Buy Now |
DISTI #
PCM-29
|
Avnet Americas | Cable Accessories Wire Marker Card Vinyl Cloth Black/White - Labels that come on sheets or rolls (Alt: PCM-29) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$2.0672 | Buy Now |
DISTI #
000000000000047386
|
Sager | Wire Labels & Markers 1.5 VINYL CLOTH #29 Min Qty: 100 | 0 |
|
$1.8100 / $2.2800 | Buy Now |
|
Master Electronics | Wire Marker Card, Vinyl Cloth, '29' RoHS: Compliant |
15 In Stock 25 Factory Stock |
|
$2.0700 / $2.6500 | Buy Now |
Part Details for PCM-29
PCM-29 CAD Models
PCM-29 Part Data Attributes
|
PCM-29
Panduit Corp
Buy Now
|
Compare Parts:
PCM-29
Panduit Corp
|
Samacsys Manufacturer | Panduit |