Part Details for PCM-32 by ZAMEL
Overview of PCM-32 by ZAMEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCM-32
|
TME | Timer, 0,1s÷10days, SPDT, 250VAC/16A, Usup: 230VAC, -20÷60°C, PIN: 6 Min Qty: 1 | 1 |
|
$74.1200 / $84.0300 | Buy Now |