Part Details for PCM-8150-A10-01 by AAEON Technology Inc
Overview of PCM-8150-A10-01 by AAEON Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 | |
TLC32044EFN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PQCC28, PLASTIC, LCC-28 |
Price & Stock for PCM-8150-A10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PC motherboard - Supports Socket 478 Intel® Pentium® M/ Celeron® M/ Onboard Mobile Intel® Celeron® Processors at 600MHz - 5.25” Board, UV C-M 600, LCD-DVI-TV, DDR, LAN, Audio, 4COM, USB 2.0, CF, M-PCI, Rev. A1.0 RoHS: Compliant |
125 In Stock |
|
$406.6600 / $464.7600 | Buy Now |