-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal-Core, SMD, 6250, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-PCM120T-4R7M-D
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20.6A AEC-Q200 RoHS: Compliant | 0 |
|
$1.8500 / $4.0800 | Order Now |
DISTI #
PCM120T-4R7M-D
|
TTI | Power Inductors - SMD 4.7uH 20.6A AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM120T-4R7M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
PCM120T-4R7M-D
TDK Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal-Core, SMD, 6250, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 6250 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0043 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 11.5 mm | |
Package Length | 15.8 mm | |
Package Style | SMT | |
Package Width | 12.7 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Current-Max | 20.6 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |