Part Details for PCM12SMTR by Littelfuse Inc
Overview of PCM12SMTR by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM12SMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ultraminiature Surface Mount Slide Switch-10,000 cycles-300mA-6V-SMT, Right Angle-SPDT RoHS: Compliant |
9354 In Stock |
|
$0.4927 / $0.5440 | Buy Now |
DISTI #
76480460
|
Verical | Switch Slide ON ON SPDT Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R Min Qty: 38 Package Multiple: 1 | Americas - 3270 |
|
$0.5975 / $0.8350 | Buy Now |
DISTI #
C1S146000000603
|
Chip1Stop | Switch Slide ON ON SPDT Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R RoHS: Compliant Container: Cut Tape | 3270 |
|
$0.4780 / $0.6990 | Buy Now |
|
Master Electronics | Ultraminiature Surface Mount Slide Switch-10,000 cycles-300mA-6V-SMT, Right Angle-SPDT RoHS: Compliant |
9354 In Stock |
|
$0.4927 / $0.5440 | Buy Now |