-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo Audio Codec with USB Interface, Single-Ended Analog and S/PDIF In/Out 28-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM2902BDBR-ND
|
DigiKey | IC STEREO AUD CODEC W/USB 28SSOP Min Qty: 25 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14000 In Stock |
|
$12.4400 | Buy Now |
DISTI #
296-24275-1-ND
|
DigiKey | IC STEREO AUD CODEC W/USB 28SSOP Min Qty: 25 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$11.1323 | Buy Now |
DISTI #
595-PCM2902BDBR
|
Mouser Electronics | Interface - CODECs Stereo Audio Codec with USB Interface RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | PCM2902B Stereo Audio Codec with USB Interface, Single-Ended Analog and S/PDIF In/Out RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 14000 |
|
$10.6700 / $12.5600 | Buy Now |
|
Sense Electronic Company Limited | SSOP | 1033 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM2902BDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM2902BDBR
Texas Instruments
Stereo Audio Codec with USB Interface, Single-Ended Analog and S/PDIF In/Out 28-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3.1V TO 3.5V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 67 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM2902BDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM2902BDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM2902CDBR | Stereo Audio Codec with USB Interface, Single-Ended Analog and S/PDIF In/Out 28-SSOP -25 to 85 | Texas Instruments | PCM2902BDBR vs PCM2902CDBR |
PCM2902EG4 | Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface) 28-SSOP 0 to 70 | Texas Instruments | PCM2902BDBR vs PCM2902EG4 |
PCM2902DB | SPECIALTY CONSUMER CIRCUIT, PDSO28, PLASTIC, SSOP-28 | Texas Instruments | PCM2902BDBR vs PCM2902DB |
PCM2902E/2K | Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface) 28-SSOP 0 to 70 | Texas Instruments | PCM2902BDBR vs PCM2902E/2K |