-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo Audio Codec with USB Interface, Single-Ended Analog and S/PDIF In/Out 28-SSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4675
|
Newark | Audio Codec, 16Bit, 48Ksps, Ssop-28, Audio Codec Type:Stereo, No. Of Adcs:1, No. Of Dacs:1, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Sampling Rate:48Ksps, Audio Ic Case Style:Ssop, No. Of Pins:28Pins, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM2902CDB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.0900 / $18.0300 | Buy Now |
DISTI #
296-33532-5-ND
|
DigiKey | IC STEREO AUD CODEC W/USB 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
47 In Stock |
|
$10.9662 / $15.8800 | Buy Now |
DISTI #
595-PCM2902CDB
|
Mouser Electronics | Interface - CODECs Stereo Audio Codec RoHS: Compliant | 80 |
|
$10.9600 / $15.5300 | Buy Now |
|
Ameya Holding Limited | IC STEREO AUD CODEC W/USB 28SSOP | 18411 |
|
RFQ | |
DISTI #
3008948
|
element14 Asia-Pacific | AUDIO CODEC, 16BIT, 48KSPS, SSOP-28 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.2878 / $16.3241 | Buy Now |
DISTI #
3008948
|
Farnell | AUDIO CODEC, 16BIT, 48KSPS, SSOP-28 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$16.6427 / $27.7378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM2902CDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM2902CDB
Texas Instruments
Stereo Audio Codec with USB Interface, Single-Ended Analog and S/PDIF In/Out 28-SSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3.1V TO 3.5V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 67 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for PCM2902CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM2902CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM2902CDBR | Stereo Audio Codec with USB Interface, Single-Ended Analog and S/PDIF In/Out 28-SSOP -25 to 85 | Texas Instruments | PCM2902CDB vs PCM2902CDBR |