-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage, Low Power, 16-Bit, Mono SoundPlus™ Voice/Modem Codec 24-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM3501E-TI-ND
|
DigiKey | IC VOICE/MODEM CODEC 24-SSOP Min Qty: 41 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13601 In Stock |
|
$7.3900 | Buy Now |
DISTI #
PCM3501E-ND
|
DigiKey | IC VOICE/MODEM CODEC 24-SSOP Min Qty: 41 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4225 | Buy Now |
DISTI #
595-PCM3501E
|
Mouser Electronics | Interface - CODECs Lo-Vlt Lo-Pwr Mono Voice/Modem Codec RoHS: Compliant | 0 |
|
$8.2000 / $8.6600 | Order Now |
|
Rochester Electronics | PCM3501 Low Voltage, Low Power, 16-Bit, Mono SoundPlus, Voice/Modem Codec RoHS: Compliant Status: Active Min Qty: 1 | 13601 |
|
$6.3400 / $7.4600 | Buy Now |
|
Ameya Holding Limited | IC VOICE/MODEM CODEC 24-SSOP | 6652 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM3501E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM3501E
Texas Instruments
Low Voltage, Low Power, 16-Bit, Mono SoundPlus™ Voice/Modem Codec 24-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input-Max | 3.6 V | |
Filter | YES | |
Input Code | BINARY/TWOS COMP | |
Input Type | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Linear Coding | 16-BIT | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output | VOLTAGE | |
Output Code | BINARY/TWOS COMP | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |