Part Details for PCM50UD00 by XP Power
Overview of PCM50UD00 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM50UD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCM50UD00-ND
|
DigiKey | AC/DC DSKTP ADAPTER 3.3V/5V 27W Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.7104 | Buy Now |
DISTI #
209-PCM50UD00
|
Mouser Electronics | Desktop AC Adapters PSU, LOW LEAKAGE 50W 2 O/P RoHS: Compliant | 0 |
|
$125.0300 / $133.0100 | Order Now |
DISTI #
72064164
|
RS | Power Supply, AC-DC, Adapter, 50W, PCM Series | XP Power PCM50UD00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.3700 / $133.0100 | RFQ |
Part Details for PCM50UD00
PCM50UD00 CAD Models
PCM50UD00 Part Data Attributes
|
PCM50UD00
XP Power
Buy Now
Datasheet
|
Compare Parts:
PCM50UD00
XP Power
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO 5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UKCA | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 146 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5 A | |
Output Voltage-Max | 3.531 V | |
Output Voltage-Min | 3.069 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Seated Height-Max | 43 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 26.5 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 76 mm |