Part Details for PCM50US12 by XP Power
Overview of PCM50US12 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM50US12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7016
|
Newark | Ac/Dc Power Supply, Medical, Mains Plug Sold Separately, 90 V, 264 V, 45 W, 12 V, 3.75 A Rohs Compliant: Yes |Xp Power PCM50US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.5500 / $136.3800 | Buy Now |
DISTI #
PCM50US12-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 45W Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1 In Stock |
|
$108.0403 / $128.6200 | Buy Now |
DISTI #
209-PCM50US12
|
Mouser Electronics | Desktop AC Adapters AC/DC, 50W External Power Supply, Medical RoHS: Compliant | 0 |
|
$120.9000 / $128.6200 | Order Now |
DISTI #
71918299
|
RS | Power Supply, AC-DC, Desktop, Adapter, 45W, 12V3.75A, 90-264V In, PCM50 Series | XP Power PCM50US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$108.0400 / $128.6200 | RFQ |
Part Details for PCM50US12
PCM50US12 CAD Models
PCM50US12 Part Data Attributes
|
PCM50US12
XP Power
Buy Now
Datasheet
|
Compare Parts:
PCM50US12
XP Power
External Plug-In Power Supply; Series:PCM; Output Voltage:12V; Output Power Max:45W; Output Current:3.75A; Number of Outputs:1; Approval Bodies:UL, CSA; External Depth:5.75"; External Height:1.69"; External Width:2.99"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UKCA | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 146 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3.75 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Seated Height-Max | 43 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 76 mm |