Part Details for PCMB-16 by Panduit Corp
Overview of PCMB-16 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCMB-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4567
|
Newark | Cable Id Markers, Marker Type:Pre Printed, Legend:A/B/C/0 To 33/+/-/L1/L2/L3/T1/T2/T3, Marker Dimensions:5.6Mm X 34.9Mm, Marker Material:Vinyl Cloth, Legend Colour:Black, Marker Colour:White, Product Range:- Rohs Compliant: Yes |Panduit PCMB-16 (Alternate Part Number: 07498394815 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7200 / $34.6700 | Buy Now |
DISTI #
298-15324-ND
|
DigiKey | WIRE MARKER BOOK 5.6X34.9MM 10PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$25.5380 / $26.1100 | Buy Now |
DISTI #
PCMB-16
|
Avnet Americas | Cable Accessories Wire Marker Card Vinyl Black/White - Labels that come on sheets or rolls (Alt: PCMB-16) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$23.9000 | Buy Now |
DISTI #
644-PCMB-16
|
Mouser Electronics | Wire Labels & Markers Pre-Printed WM Book Vinyl Cloth .22 W RoHS: Compliant | 0 |
|
$31.0000 / $35.4000 | Order Now |
DISTI #
71263771
|
RS | Pre-Printed WM Book, Vinyl Cloth, .22" W | Panduit PCMB-16 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 8 |
|
$37.1400 | Buy Now |
DISTI #
PANPCMB-16
|
Heilind Electronics | Pre-Printed WM Book, Vinyl W Cloth, .22 | Americas - 0 in Stock |
|
$26.4018 / $28.6020 | Buy Now |
|
Onlinecomponents.com | Cable Markers Pre-Marked Vinyl White RoHS: Compliant | 166 Factory Stock |
|
$23.9000 / $27.8800 | Buy Now |
DISTI #
PCMB-16
|
Avnet Americas | Cable Accessories Wire Marker Card Vinyl Black/White - Labels that come on sheets or rolls (Alt: PCMB-16) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Roll | 0 |
|
$23.9000 | Buy Now |
DISTI #
000000000000626511
|
Sager | Wire Labels & Markers Pre-Printed WM Book Vinyl Cloth .22 W Min Qty: 1 | 0 |
|
$21.1900 / $27.6800 | Buy Now |
DISTI #
2063582
|
Farnell | CABLE MARKER, 0-33,ABC+-L1-3T1-3 X10 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$20.6858 / $23.2387 | Buy Now |
Part Details for PCMB-16
PCMB-16 CAD Models
PCMB-16 Part Data Attributes:
|
PCMB-16
Panduit Corp
Buy Now
|
Compare Parts:
PCMB-16
Panduit Corp
|
Samacsys Manufacturer | Panduit |