There are no models available for this part yet.
Overview of PCMB-8 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCMB-8 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87F4562
|
Newark | Cable Id Markers, Marker Type:Pre Printed, Legend:A To Z/0 To 15/16 To 90/+/-/(/), Marker Dimensions:5.6Mm X 34.9Mm, Marker Material:Vinyl Cloth, Legend Colour:Black, Marker Colour:White, Product Range:-, Height:34.9Mm Rohs Compliant: Yes |Panduit PCMB-8 (Alternate Part Number: 07498394807 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$31.0200 / $36.0500 | Buy Now | |
DISTI #
298-1273-ND
|
DigiKey | WIRE MARKR BOOK 5.6X34.9MM 10PGS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$37.1300 | Buy Now | |
DISTI #
87F4562
|
Avnet Americas | BULK IDENTIFICATION PRODUCT - Bulk (Alt: 87F4562) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 11 Partner Stock |
|
$31.8900 / $36.0500 | Buy Now | |
DISTI #
PCMB-8
|
Avnet Americas | BULK IDENTIFICATION PRODUCT - Labels that come on sheets or rolls (Alt: PCMB-8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$24.1400 | Buy Now | |
DISTI #
644-PCMB-8
|
Mouser Electronics | Wire Labels & Markers VNYL 1-15 16-90 A-Z RoHS: Compliant | 1 |
|
$32.0300 / $34.1400 | Buy Now | |
DISTI #
70612443
|
RS | Pre-printed WM Book, 22" w x 1.38" l, 1-15, 16-90, A-Z | Panduit PCMB-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$32.4400 / $37.5000 | Buy Now | |
DISTI #
PANPCMB-8
|
Heilind Electronics | Pre-Printed WM Book, Vinyl W Cloth, .22 | Americas - 0 in Stock |
|
$26.6603 / $28.8820 | Buy Now | |
Onlinecomponents.com | Pre-printed Wire Marker Books are conveniently pocket-sized, containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance, oil and abrasions. They can also be torn in half to label each end of the conductor. Legend: "1"-"15","16"-"90","A"-"Z","+","-","/',"0", 2-6 markers per legend, 10 pages per book. RoHS: Compliant |
11 In Stock 108 Factory Stock |
|
$31.4000 / $34.4400 | Buy Now | ||
DISTI #
PCMB-8
|
TTI | Wire Labels & Markers VNYL 1-15 16-90 A-Z RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$33.8000 | Buy Now | |
DISTI #
000000000000626518
|
Sager | Wire Labels & Markers VNYL 1-15 16-90 A-Z Min Qty: 1 | 0 |
|
$21.3900 / $27.9500 | Buy Now |
CAD Models for PCMB-8 by Panduit Corp
Part Data Attributes for PCMB-8 by Panduit Corp
PCMB-8
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
PCMB-8Panduit CorpVS
-