Part Details for PCMB053T-1R2MS by Susumu Co Ltd
Overview of PCMB053T-1R2MS by Susumu Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PCMB053T-1R2MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4974
|
Newark | Coil 1.2 Uh Power Choke 20% Smd |Susumu PCMB053T-1R2MS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.5450 | Buy Now |
DISTI #
408-1517-1-ND
|
DigiKey | FIXED IND 1.2UH 6.5A 16 MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6355 In Stock |
|
$0.4542 / $1.0500 | Buy Now |
DISTI #
754-PCMB053T-1R2MS
|
Mouser Electronics | Power Inductors - SMD 1.2uH 20% 6.5A SMD RoHS: Compliant | 12766 |
|
$0.4450 / $1.0200 | Buy Now |
|
Future Electronics | PCMB Series 1.2 uH ±20 % Tolerance 6.5 A Unshielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.4000 | Buy Now |
Part Details for PCMB053T-1R2MS
PCMB053T-1R2MS CAD Models
PCMB053T-1R2MS Part Data Attributes
|
PCMB053T-1R2MS
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMB053T-1R2MS
Susumu Co Ltd
General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Susumu | |
Case/Size Code | 1919 | |
DC Resistance | 0.016 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 6.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |