Part Details for PCMB053T-2R2MS by Cyntec Co Ltd
Overview of PCMB053T-2R2MS by Cyntec Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCMB053T-2R2MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 3000 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 2.2 UH, GENERAL PURPOSE INDUCTOR, SMD | 2400 |
|
$0.3750 / $1.5000 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2 UH, GENERAL PURPOSE INDUCTOR, SMD | 1600 |
|
$0.5579 / $1.5940 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2 UH, GENERAL PURPOSE INDUCTOR, SMD | 132 |
|
$0.7970 / $1.5940 | Buy Now |
Part Details for PCMB053T-2R2MS
PCMB053T-2R2MS CAD Models
PCMB053T-2R2MS Part Data Attributes
|
PCMB053T-2R2MS
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMB053T-2R2MS
Cyntec Co Ltd
General Purpose Inductor, 2.2uH, 20%, 1 Element, Powdered Metal-Core, SMD, CHIP, 1919
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYNTEC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | POWDERED METAL | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for PCMB053T-2R2MS
This table gives cross-reference parts and alternative options found for PCMB053T-2R2MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMB053T-2R2MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPT530-2R2H1 | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, CHIP, 1919 | Delta Electronics Inc | PCMB053T-2R2MS vs MPT530-2R2H1 |