There are no models available for this part yet.
Overview of PCMB053T-2R2MS by Susumu Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PCMB053T-2R2MS by Susumu Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23X4976
|
Newark | Coil 2.2 Uh Power Choke 20% Smd |Susumu PCMB053T-2R2MS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.5450 | Buy Now | |
DISTI #
408-1519-1-ND
|
DigiKey | FIXED IND 2.2UH 5.5A 35 MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2850 In Stock |
|
$0.4542 / $1.0500 | Buy Now | |
DISTI #
754-PCMB053T-2R2MS
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 5.5A SMD RoHS: Compliant | 597 |
|
$0.4450 / $1.0300 | Buy Now | |
Future Electronics | Fixed Inductors 2.2UH 5.5A 35 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4350 / $0.4700 | Buy Now | ||
Bristol Electronics | Min Qty: 5 | 490 |
|
$0.3600 / $1.1250 | Buy Now | ||
Quest Components | 1 ELEMENT, 2.2 UH, GENERAL PURPOSE INDUCTOR, SMD | 392 |
|
$0.4500 / $1.5000 | Buy Now |
CAD Models for PCMB053T-2R2MS by Susumu Co Ltd
Part Data Attributes for PCMB053T-2R2MS by Susumu Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUSUMU CO LTD
|
Package Description
|
1919
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Susumu
|
Case/Size Code
|
1919
|
DC Resistance
|
0.035 Ω
|
Inductance-Nom (L)
|
2.2 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Rated Current-Max
|
5.5 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
20%
|
Related Parts for PCMB053T-2R2MS
-
PCMB104T-1R5MSFixed Inductors
-
BLM18SG700TN1DData Line Filters
-
BAT46ZFILMRectifier Diodes
-
LT1765EFE-3.3Switching Regulator or Controllers
-
DMC2004DWK-7Small Signal Field-Effect Transistors
-
MAX4831ELTPower Management Circuits
-
PFMF.020.2Non-linear Resistors
-
MX25V8035FM2IFlash Memories
-
NLASB3157DFT2GMultiplexers or Switches