Part Details for PCMB061H-1R0MS by Cyntec Co Ltd
Overview of PCMB061H-1R0MS by Cyntec Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCMB061H-1R0MS
PCMB061H-1R0MS CAD Models
PCMB061H-1R0MS Part Data Attributes
|
PCMB061H-1R0MS
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMB061H-1R0MS
Cyntec Co Ltd
General Purpose Inductor, 1uH, 20%, 1 Element, Powdered Metal-Core, SMD, CHIP, 2826
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYNTEC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | POWDERED METAL | |
DC Resistance | 0.017 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for PCMB061H-1R0MS
This table gives cross-reference parts and alternative options found for PCMB061H-1R0MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCMB061H-1R0MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMD-05BZ-1R0M-M2 | General Purpose Inductor, 1uH, 20%, 1 Element, SMD, CHIP, 2221 | Pulse Maglayers | PCMB061H-1R0MS vs MMD-05BZ-1R0M-M2 |