Part Details for PCMB063T-1R5MS by Cyntec Co Ltd
Overview of PCMB063T-1R5MS by Cyntec Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCMB063T-1R5MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 1.5 UH, GENERAL PURPOSE INDUCTOR, SMD | 476 |
|
$0.2940 / $0.6300 | Buy Now |
Part Details for PCMB063T-1R5MS
PCMB063T-1R5MS CAD Models
PCMB063T-1R5MS Part Data Attributes
|
PCMB063T-1R5MS
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMB063T-1R5MS
Cyntec Co Ltd
General Purpose Inductor, 1.5uH, 20%, 1 Element, Powdered Metal-Core, SMD, CHIP, 2726
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CYNTEC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | POWDERED METAL | |
DC Resistance | 0.0121 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |