PCMB063T-8R2MN
Susumu Co Ltd
Description: 1 ELEMENT, 8.2uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT

Overview of PCMB063T-8R2MN by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PCMB063T-8R2MN by Susumu Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 754-PCMB063T-8R2MN
Mouser Electronics Power Inductors - SMD 8.2uH 20% 6.6mm x 7.3mm RoHS: Compliant 0
  • 1 $1.3100
  • 10 $1.1200
  • 100 $0.7880
  • 500 $0.7100
  • 1,000 $0.6020
  • 10,000 $0.5650
$0.5650 / $1.3100 Order Now

CAD Models for PCMB063T-8R2MN by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCMB063T-8R2MN by Susumu Co Ltd

PCMB063T-8R2MN
Susumu Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUSUMU CO LTD
Package Description
2926
Reach Compliance Code
compliant
Case/Size Code
2926
Construction
Choke Coil
DC Resistance
0.06 Ω
Inductance-Nom (L)
8.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Manufacturer Series
PCMB
Number of Functions
1
Number of Terminals
2
Package Height
3 mm
Package Length
7.3 mm
Package Style
SMT
Package Width
6.6 mm
Rated Current-Max
4.5 A
Series
PCMB063T
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
20%
Want to compare parts?
  1. PCMB063T-8R2MN
    Susumu Co Ltd
    1 ELEMENT, 8.2uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCMB063T-8R2MN by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCMB063T-8R2MN by Susumu Co Ltd

Select Manufacturer
Which Manufacturer of PCMB063T-8R2MN would you like to use for your alert(s)?
  • Please alert me when PCMB063T-8R2MN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCMB063T-8R2MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCMB063T-8R2MN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCMB063T-8R2MN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCMB063T-8R2MN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCMB063T-8R2MN by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: