-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, 2627, CHIP, 2627, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X4981
|
Newark | Coil .47 Uh Power Choke 20% Smd |Susumu PCMB063T-R47MS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7270 | Buy Now |
DISTI #
408-1529-1-ND
|
DigiKey | FIXED IND 470NH 17.5A 4.2MOHM SM Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7832 In Stock |
|
$0.6056 / $1.4100 | Buy Now |
DISTI #
754-PCMB063T-R47MS
|
Mouser Electronics | Power Inductors - SMD 0.47uH 20% 17.5A SMD RoHS: Compliant | 717 |
|
$0.5930 / $1.3800 | Buy Now |
|
Future Electronics | PCMB Series 0.47 uH ±20% Tolerance 17.5A Unshielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6050 / $0.6400 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.47UH, 20%, 1 ELEMENT, SMD, 2627 | 28 |
|
$0.8006 / $1.3344 | Buy Now |
|
NexGen Digital | 2001 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCMB063T-R47MS
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMB063T-R47MS
Susumu Co Ltd
General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, 2627, CHIP, 2627, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | 2627 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Susumu | |
Case/Size Code | 2627 | |
DC Resistance | 0.0042 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 17.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |