Part Details for PCMC063T-1R0MN by Cyntec Co Ltd
Overview of PCMC063T-1R0MN by Cyntec Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCMC063T-1R0MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 735 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 1 uH, GENERAL PURPOSE INDUCTOR, SMD | 1368 |
|
$2.1600 / $4.3200 | Buy Now |
|
Quest Components | 1 ELEMENT, 1 uH, GENERAL PURPOSE INDUCTOR, SMD | 588 |
|
$2.3760 / $4.3200 | Buy Now |
Part Details for PCMC063T-1R0MN
PCMC063T-1R0MN CAD Models
PCMC063T-1R0MN Part Data Attributes:
|
PCMC063T-1R0MN
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMC063T-1R0MN
Cyntec Co Ltd
General Purpose Inductor, 1uH, 20%, 1 Element, Powdered Metal-Core, SMD, 2726, CHIP, 2726, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CYNTEC CO LTD | |
Package Description | CHIP, 2726, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2726 | |
Core Material | POWDERED METAL | |
DC Resistance | 0.01 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |