Part Details for PCMC063T-R68MN by Susumu Co Ltd
Overview of PCMC063T-R68MN by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCMC063T-R68MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 627 |
|
RFQ | |
|
Chip1Cloud | FIXED IND 680NH 15.5A 5.5 MOHM | 14400 |
|
RFQ |
Part Details for PCMC063T-R68MN
PCMC063T-R68MN CAD Models
PCMC063T-R68MN Part Data Attributes:
|
PCMC063T-R68MN
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMC063T-R68MN
Susumu Co Ltd
1 ELEMENT, 0.68 uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Package Description | 2926 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Susumu | |
Case/Size Code | 2926 | |
Construction | Choke Coil | |
DC Resistance | 0.0055 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Manufacturer Series | PCMC | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Rated Current-Max | 15.5 A | |
Series | PCMC063T | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |