Part Details for PCMC133E-R68MF by Cyntec Co Ltd
Overview of PCMC133E-R68MF by Cyntec Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PCMC133E-R68MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 737 |
|
RFQ |
Part Details for PCMC133E-R68MF
PCMC133E-R68MF CAD Models
PCMC133E-R68MF Part Data Attributes
|
PCMC133E-R68MF
Cyntec Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCMC133E-R68MF
Cyntec Co Ltd
General Purpose Inductor, 0.68uH, 20%, 1 Element, Powdered Metal-Core, SMD, CHIP, 5350
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYNTEC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | POWDERED METAL | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 28 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |