There are no models available for this part yet.
Overview of PCMDS19003BK1 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCMDS19003BK1 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18C1855
|
Newark | Cabinet Rack, Cable Organizer Type:Finger Panel, For Use With:Standard 19" Rack Cabinets, Product Range:-, Body Color:Black, Colour:Black, Enclosure Material:Metal, No. Of Slots:2, Panel Height:19", Panel Space Height:3.5" Rohs Compliant: Yes |Hammond PCMDS19003BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.8100 / $92.1200 | Buy Now | |
DISTI #
70166806
|
RS | Cable, Metal, 3.5 in., 19 in., 3 in., Black Powder Paint, 19 in. | Hammond Manufacturing PCMDS19003BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$105.4900 / $122.6600 | RFQ | |
Onlinecomponents.com | rack - cable manager with door RoHS: Compliant | 0 |
|
$92.1400 / $114.4400 | Buy Now |