Part Details for PCN-112D3MHZ,001B by TE Connectivity
Overview of PCN-112D3MHZ,001B by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN-112D3MHZ,001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W0735
|
Newark | General Purpose Relay, Pcn Series, Power, Non Latching, Spst-No, 12 Vdc, 5 A Rohs Compliant: Yes |Oeg Te Connectivity PCN-112D3MHZ,001B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1531 |
|
$4.0600 / $4.9000 | Buy Now |
DISTI #
41-PCN-112D3MHZ,001B-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 12V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
966 In Stock |
|
$3.0815 / $3.9900 | Buy Now |
DISTI #
655-PCN-112D3MHZ001
|
Mouser Electronics | General Purpose Relays PCN-112D3MHZ,001B RoHS: Compliant | 5293 |
|
$3.2300 / $5.4700 | Buy Now |
|
Onlinecomponents.com | PCN-112D3MHZ,001B RoHS: Compliant |
15 Partner Stock |
|
$2.2800 / $4.2200 | Buy Now |
|
Master Electronics | PCN-112D3MHZ,001B RoHS: Compliant |
15 Partner Stock |
|
$2.2800 / $4.2200 | Buy Now |
Part Details for PCN-112D3MHZ,001B
PCN-112D3MHZ,001B CAD Models
PCN-112D3MHZ,001B Part Data Attributes
|
PCN-112D3MHZ,001B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PCN-112D3MHZ,001B
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Current(DC)-Max | 0.01 A | |
Coil Power | 120 mW | |
Coil Resistance | 1200 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Strength Between Coil and Contacts | 3000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 3 g |