-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER +/-12V 1W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3869
|
Newark | Dc-Isolated 1W 5Vinput 12V 42Ma Dual Unregulated |Cui PCN1-S5-D12-M-TR RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 | Buy Now |
DISTI #
2266-PCN1-S5-D12-M-TR-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
430 In Stock |
|
$4.7500 | Buy Now |
DISTI #
102-3922-1-ND
|
DigiKey | DC DC CONVERTER +/-12V 1W Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8720 / $6.0800 | Buy Now |
DISTI #
490-PCN1-S5-D12-M-TR
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1W 5Vin +/-12V SMT +/-42mA Iso UnReg TR RoHS: Compliant | 251 |
|
$4.9300 / $6.0100 | Buy Now |
|
Future Electronics | PCN1-M Series 1 W 5 V Input ±12 V Dual Output Isolated DC/DC Converter - SMT RoHS: Compliant pbFree: Yes Min Qty: 430 Package Multiple: 430 Lead time: 22 Weeks | 0 |
|
$4.3700 | Buy Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SMT, 1,500 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.042/-0.042 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant |
430 Partner Stock |
|
$4.7500 / $6.0300 | Buy Now |
DISTI #
000000000006360122
|
Sager | Isolated DC/DC Converters - SMD 1W 5Vin +/-12V SMT +/-42mA Iso UnReg TR Min Qty: 1 | 0 |
|
$4.8000 / $5.6000 | Buy Now |
|
Master Electronics | 1 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 8 Pin SMT, 1,500 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 0.042/-0.042 A, 1 W, 4.5~5.5 Vdc Input Range RoHS: Compliant |
430 Partner Stock |
|
$4.7500 / $6.0300 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 1W 5Vin +/-12V SMT +/-42mA Iso UnReg TR | 50 |
|
$25.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCN1-S5-D12-M-TR
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PCN1-S5-D12-M-TR
CUI Inc
DC/DC CONVERTER +/-12V 1W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G6 | |
Length | 16.2 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.042 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 7.95 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |