There are no models available for this part yet.
Overview of PCR1206F-866KBI by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for PCR1206F-866KBI by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1500 / $4.5100 | Buy Now |
CAD Models for PCR1206F-866KBI by TT Electronics Welwyn Components
Part Data Attributes for PCR1206F-866KBI by TT Electronics Welwyn Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.7 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
866000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for PCR1206F-866KBI
This table gives cross-reference parts and alternative options found for PCR1206F-866KBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR1206F-866KBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR1206F-866KBIPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, 1206, | TT Electronics Resistors | PCR1206F-866KBI vs PCR1206F-866KBIPB |
CR1206F-866KBI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.1%, 100ppm, 866000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | PCR1206F-866KBI vs CR1206F-866KBI |
CR1206F-866KBPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCR1206F-866KBI vs CR1206F-866KBPB |
PCR1206F-866KBPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, 1206, | TT Electronics Resistors | PCR1206F-866KBI vs PCR1206F-866KBPB |
WF12H8663BT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | PCR1206F-866KBI vs WF12H8663BT |
CR1206F-866KBI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCR1206F-866KBI vs CR1206F-866KBI |
CR1206F-866KBPB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.1%, 100ppm, 866000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | PCR1206F-866KBI vs CR1206F-866KBPB |
WF12H8663BTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | PCR1206F-866KBI vs WF12H8663BTL |
CR1206F-866KBPBCECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 866000ohm, 200V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PCR1206F-866KBI vs CR1206F-866KBPBCECC40401-008 |
CR1206F-866KBICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.1%, 100ppm, 866000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | PCR1206F-866KBI vs CR1206F-866KBICECC40401-008 |