Part Details for PCRF-036-1000-EM-SMA-P-1 by Samtec Inc
Overview of PCRF-036-1000-EM-SMA-P-1 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for PCRF-036-1000-EM-SMA-P-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCRF-036-1000-EM-S
|
Avnet Americas | PCI Express Cable Assembly with Low Loss Mic - Bulk (Alt: PCRF-036-1000-EM-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5cd90fc2cd7c1c4c38668c85
|
Samtec | PCI Express® Cable Assembly with Low Loss Microwave Cable RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Bag & Tag | 0 |
|
Buy Now |
Part Details for PCRF-036-1000-EM-SMA-P-1
PCRF-036-1000-EM-SMA-P-1 CAD Models
PCRF-036-1000-EM-SMA-P-1 Part Data Attributes
|
PCRF-036-1000-EM-SMA-P-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PCRF-036-1000-EM-SMA-P-1
Samtec Inc
Cable Assembly, 1 Conductor(s), 25AWG, Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER | |
Connector Side1 | EDGE MOUNT | |
Connector Side2 | SMA PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.162 mm2 | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | NO | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire Gauge | 25 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |