Part Details for PCRS_LCMX_LCMX_O321T_01.0_MM by HUBER+SUHNER
Overview of PCRS_LCMX_LCMX_O321T_01.0_MM by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC0802LCMX | Texas Instruments | 8-Bit D/A Converter 16-SOIC 0 to 70 | |
DAC0808LCMX/NOPB | Texas Instruments | 8-Bit D/A Converter 16-SOIC 0 to 70 | |
DAC0800LCMX/NOPB | Texas Instruments | 8-Bit D/A Converter 16-SOIC 0 to 70 |
Price & Stock for PCRS_LCMX_LCMX_O321T_01.0_MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8107
|
Newark | Patch Cord, Multimode, Lc Duplex, 1M, Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibres:2Fibres, Fibre Type:Multimode, Fibre Diameter:50µm/125µm, Product Range:-, Svhc:No Svhc (07-Jul-2017), Lead Rohs Compliant: Yes |Huber+Suhner PCRS_LCMX_LCMX_O321T_01.0_MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1700 / $26.6100 | Buy Now |
DISTI #
455-RSLCMXLCMX31T010
|
Mouser Electronics | Fiber Optic Cable Assemblies RoHS: Compliant | 21 |
|
$22.5400 / $30.4300 | Buy Now |
Part Details for PCRS_LCMX_LCMX_O321T_01.0_MM
PCRS_LCMX_LCMX_O321T_01.0_MM CAD Models
PCRS_LCMX_LCMX_O321T_01.0_MM Part Data Attributes
|
PCRS_LCMX_LCMX_O321T_01.0_MM
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
PCRS_LCMX_LCMX_O321T_01.0_MM
HUBER+SUHNER
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HUBER & SUHNER | |
Approvals | IEC; TIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2.1 mm | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |