Part Details for PCS-1250 by Essentra Components
Overview of PCS-1250 by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
U70-PL-20-USB | Renesas Electronics Corporation | Low-cost, High-performance LON Interface for USB-enabled PCs | |
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for PCS-1250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 5 |
|
Buy Now |