Part Details for PCS105-2R2M-RC by Allied Components International
Overview of PCS105-2R2M-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Price & Stock for PCS105-2R2M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-PCS105-2R2M-RCTR-ND
|
DigiKey | 2.2UH +/-20% SMD INDUCTOR Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50 In Stock |
|
$0.7500 / $0.9800 | Buy Now |