There are no models available for this part yet.
Overview of PCS105-681N-RC by Allied Components International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LS681N | Rochester Electronics LLC | 74LS681N | |
LPS4012-681NLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 30%, 1 Element, SMD, ROHS COMPLIANT | |
LPS4012-681NLB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 30%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for PCS105-681N-RC by Allied Components International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3475-PCS105-681N-RCTR-ND
|
DigiKey | 680UH 30% PWR CHIP SHIELDED IND Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15 In Stock |
|
$0.8000 / $0.9800 | Buy Now |