There are no models available for this part yet.
Overview of PCS105-681T-RC by Allied Components International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-681TJBB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1008HS-681TGLC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-681TJBC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 |
Price & Stock for PCS105-681T-RC by Allied Components International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 ELEMENT, 680 uH, GENERAL PURPOSE INDUCTOR, SMD | 26099 |
|
$0.0945 / $0.2700 | Buy Now |
CAD Models for PCS105-681T-RC by Allied Components International
Part Data Attributes for PCS105-681T-RC by Allied Components International
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ALLIED COMPONENTS INTERNATIONAL
|
Package Description
|
4141
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
4141
|
DC Resistance
|
1.6 Ω
|
Inductance-Nom (L)
|
680 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e1
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
0.52 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|