Part Details for PCS1087-R12K-RC by Allied Components International
Overview of PCS1087-R12K-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12KM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR12KM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR12KM-14LA#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube |
Price & Stock for PCS1087-R12K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-PCS1087-R12K-RCTR-ND
|
DigiKey | 120nH +/- 10% Power Inductor Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3 In Stock |
|
$0.9000 / $1.2500 | Buy Now |
Part Details for PCS1087-R12K-RC
PCS1087-R12K-RC CAD Models
PCS1087-R12K-RC Part Data Attributes
|
PCS1087-R12K-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
PCS1087-R12K-RC
Allied Components International
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |