Part Details for PCS125-471M-RC by Allied Components International
Overview of PCS125-471M-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL1609-471MEW | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Composite-Core, SMD, 0704, CHIP, 0704, HALOGEN FREE AND ROHS COMPLIANT | |
XEL6030-471MEB | Coilcraft Inc | General Purpose Inductor, | |
LPS5010-471MLC | Coilcraft Inc | General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for PCS125-471M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-PCS125-471M-RCTR-ND
|
DigiKey | 470uH 20% Power Chip Shielded Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5 In Stock |
|
$0.7500 / $0.9800 | Buy Now |
Part Details for PCS125-471M-RC
PCS125-471M-RC CAD Models
PCS125-471M-RC Part Data Attributes
|
PCS125-471M-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
PCS125-471M-RC
Allied Components International
General Purpose Inductor, 470uH, 20%, 1 Element, SMD, 4949, CHIP, 4949, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | 4949 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
DC Resistance | 0.77 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.58 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |