Part Details for PCS125-6R8M-RC by Allied Components International
Overview of PCS125-6R8M-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS125-6R8M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-PCS125-6R8M-RCTR-ND
|
DigiKey | 6.8uH 20% Power Chip Shielded Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5 In Stock |
|
$0.7500 / $0.9800 | Buy Now |