There are no models available for this part yet.
Overview of PCS125MT271 by Viking Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PCS125MT271 by Viking Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.2600 | Buy Now | ||
DISTI #
PCS125MT271
|
TME | Inductor: wire, SMD, 270uH, 750mA, 460mΩ, ±20%, 12x12x6mm, -40÷125°C Min Qty: 5 | 30 |
|
$0.2250 / $0.5260 | Buy Now |