PCS125MT3R3
Description: General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP, 4747

Overview of PCS125MT3R3 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PCS125MT3R3 by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PCS125MT3R3
Avnet Americas Ind Power Shielded Wirewound 3.3uH 20% 7.96MHz Ferrite 6.75A T/R - Tape and Reel (Alt: PCS125MT3R3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel 0
RFQ

CAD Models for PCS125MT3R3 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCS125MT3R3 by SEI Stackpole Electronics Inc

PCS125MT3R3
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
4747
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4747
Construction
Magnetic Shielded
Core Material
FERRITE
DC Resistance
0.014 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
40 °C
Package Height
6 mm
Package Length
12 mm
Package Style
SMT
Package Width
12 mm
Packing Method
TR
Rated Current-Max
6.75 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Tolerance
20%
Want to compare parts?
  1. PCS125MT3R3
    SEI Stackpole Electronics Inc
    General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP, 4747
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCS125MT3R3 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCS125MT3R3 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of PCS125MT3R3 would you like to use for your alert(s)?
  • Please alert me when PCS125MT3R3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCS125MT3R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCS125MT3R3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCS125MT3R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCS125MT3R3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCS125MT3R3 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: