Part Details for PCS127MT101 by Viking Technology
Overview of PCS127MT101 by Viking Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS127MT101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-PCS127MT101TR-ND
|
DigiKey | FIXED IND 100UH 1.7A 220MOHM SMD Min Qty: 400 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1200 In Stock |
|
$0.2300 | Buy Now |
|
Future Electronics | POWER INDUCTOR 100 µH 20 % 0.2200 ohm 8mm*12mm*12mm RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$0.2800 | Buy Now |
DISTI #
PCS127MT101
|
TME | Inductor: wire, SMD, 100uH, 1.7A, 220mΩ, ±20%, 12x12x8mm, -40÷125°C Min Qty: 5 | 0 |
|
$0.2480 / $0.5780 | RFQ |