Part Details for PCS1900 by General Dynamics SATCOM Technologies
Overview of PCS1900 by General Dynamics SATCOM Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for PCS1900
PCS1900 CAD Models
PCS1900 Part Data Attributes
|
PCS1900
General Dynamics SATCOM Technologies
Buy Now
Datasheet
|
Compare Parts:
PCS1900
General Dynamics SATCOM Technologies
Base Station/Broadcast Transmission Antenna, 1930MHz Min, 1990MHz Max, 15.5dB Gain, 115deg 3dB Beamwidth
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMSAT RSI | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO BE OPERATED FROM 1850MHZ TO 1910MHZ | |
Application | PCS/PCN/CELLULAR/WLAN | |
Bandwidth | 15 MHz | |
Beamwidth-E | 8 deg | |
Beamwidth-H | 115 deg | |
Gain | 15.5 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1930 MHz | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 100 W |