Part Details for PCS19HA-06316-0DG by CommScope Inc
Overview of PCS19HA-06316-0DG by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87606-316 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 32 Positions, 2.54mm (0.100in) Pitch | |
87606-316LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 32 Positions, 2.54mm (0.100in) Pitch | |
87606-316HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 32 Positions, 2.54mm (0.100in) Pitch |
Part Details for PCS19HA-06316-0DG
PCS19HA-06316-0DG CAD Models
PCS19HA-06316-0DG Part Data Attributes
|
PCS19HA-06316-0DG
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
PCS19HA-06316-0DG
CommScope Inc
Base Station/Broadcast Transmission Antenna, 1850MHz Min, 1990MHz Max, 18.2dB Gain, 63deg 3dB Beamwidth
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Application | PCS | |
Beamwidth-E | 6.5 deg | |
Beamwidth-H | 63 deg | |
Characteristic Impedance | 50 Ω | |
Front/Back Ratio | 25 dB | |
Gain | 18.2 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 1990 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Polarization | LINEAR VERTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 250 W | |
VSWR-Max | 1.4 | |
Wind Rating | 100 mph |