Part Details for PCS3H6200AG-06JR by onsemi
Overview of PCS3H6200AG-06JR by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PCS3H6200AG-06JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1406
|
Newark | Pcs3H6200Ag-06Jr, Motor Driver Ic |Onsemi PCS3H6200AG-06JR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.7300 | Buy Now |
DISTI #
2156-PCS3H6200AG-06JR-ND
|
DigiKey | PLL BASED CLOCK DRIVER Min Qty: 166 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27500 In Stock |
|
$1.8100 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, 3I Series, 1 True Output(s), PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27500 |
|
$1.5600 / $1.8300 | Buy Now |
DISTI #
4187872
|
Farnell | PCS3H6200AG-06JR, MOTOR DRIVER IC RoHS: Compliant Min Qty: 199 Lead time: 3 Weeks, 1 Days Container: Each | 27500 |
|
$1.7577 | Buy Now |
Part Details for PCS3H6200AG-06JR
PCS3H6200AG-06JR CAD Models
PCS3H6200AG-06JR Part Data Attributes:
|
PCS3H6200AG-06JR
onsemi
Buy Now
Datasheet
|
Compare Parts:
PCS3H6200AG-06JR
onsemi
3I SERIES, PLL BASED CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO6, GREEN, TSOT-26, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT | |
Package Description | GREEN, TSOT-26, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 3I | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 6 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 2.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm | |
fmax-Min | 120 MHz |