Part Details for PCS4D18-680N-RC by Allied Components International
Overview of PCS4D18-680N-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V79S680NLGI | Renesas Electronics Corporation | JESD204B Compliant Fanout Buffer and Divider | |
8V79S680NLGI8 | Renesas Electronics Corporation | JESD204B Compliant Fanout Buffer and Divider |
Price & Stock for PCS4D18-680N-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-PCS4D18-680N-RCTR-ND
|
DigiKey | 68H30% POWER CHIP SHIELDED INDUC Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45 In Stock |
|
$0.6500 / $0.9800 | Buy Now |
Part Details for PCS4D18-680N-RC
PCS4D18-680N-RC CAD Models
PCS4D18-680N-RC Part Data Attributes
|
PCS4D18-680N-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
PCS4D18-680N-RC
Allied Components International
General Purpose Inductor, 68uH, 30%, 1 Element, SMD, 1919, CHIP, 1919, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1919 | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current-Max | 0.24 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |