Part Details for PCS5D28-4R2N-RC by Allied Components International
Overview of PCS5D28-4R2N-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS5D28-4R2N-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-PCS5D28-4R2N-RCTR-ND
|
DigiKey | 4.2UH 30% POWER CHIP SHIELDED Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6 In Stock |
|
$0.8000 / $0.9800 | Buy Now |
Part Details for PCS5D28-4R2N-RC
PCS5D28-4R2N-RC CAD Models
PCS5D28-4R2N-RC Part Data Attributes
|
PCS5D28-4R2N-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
PCS5D28-4R2N-RC
Allied Components International
General Purpose Inductor, 4.2uH, 30%, 1 Element, SMD, 2424, CHIP, 2424, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2424 | |
DC Resistance | 0.031 Ω | |
Inductance-Nom (L) | 4.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 30% |