Part Details for PCS62BMT180 by Viking Technology
Overview of PCS62BMT180 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS62BMT180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.2670 | Buy Now |
DISTI #
PCS62BMT180
|
TME | Inductor: wire, SMD, 18uH, 800mA, 270mΩ, ±20%, 6.2x6.6x3mm Min Qty: 1500 | 0 |
|
$0.2170 | RFQ |