Part Details for PCS74MT561 by SEI Stackpole Electronics Inc
Overview of PCS74MT561 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCS74MT561
PCS74MT561 CAD Models
PCS74MT561 Part Data Attributes
|
PCS74MT561
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCS74MT561
SEI Stackpole Electronics Inc
General Purpose Inductor, 560uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | 2929 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2929 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 3.62 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | 40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.23 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |