Part Details for PCSA1-S24-S5-S by CUI Inc
Overview of PCSA1-S24-S5-S by CUI Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PCSA1-S24-S5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3890
|
Newark | Dc-Isolated 1W 24Vinput 5V0.2Asingle Unregulated |Cui PCSA1-S24-S5-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $4.7700 | Buy Now |
DISTI #
102-3952-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 25 Weeks Container: Tube |
4856 In Stock |
|
$3.4100 | Buy Now |
DISTI #
490-PCSA1-S24-S5-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 21.6-26.4Vin 5Vout 200mA 1W Iso SIP RoHS: Compliant | 5 |
|
$3.4100 | Buy Now |
|
Future Electronics | PCSA1-S Series 1 W 24 V Input 5 V Output Isolated DC/DC Converter - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Container: Tube | 0Tube |
|
$4.0600 / $4.7100 | Buy Now |
|
Future Electronics | PCSA1-S Series 1 W 24 V Input 5 V Output Isolated DC/DC Converter - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Container: Tube | 0Tube |
|
$4.0600 / $4.4700 | Buy Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Voltage Range, Single Unregulated Output, 4 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range RoHS: Compliant |
80 In Stock |
|
$3.5400 / $5.3800 | Buy Now |
|
Master Electronics | 1 W, 1:1 Input Voltage Range, Single Unregulated Output, 4 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range RoHS: Compliant |
80 In Stock |
|
$3.5400 / $5.3800 | Buy Now |
Part Details for PCSA1-S24-S5-S
PCSA1-S24-S5-S CAD Models
PCSA1-S24-S5-S Part Data Attributes:
|
PCSA1-S24-S5-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PCSA1-S24-S5-S
CUI Inc
5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 11.6 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |
Alternate Parts for PCSA1-S24-S5-S
This table gives cross-reference parts and alternative options found for PCSA1-S24-S5-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCSA1-S24-S5-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDSE1-S24-S5-D | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | CUI Inc | PCSA1-S24-S5-S vs PDSE1-S24-S5-D |
PDS1-S24-S5-M-TR | IC 1-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-8/5, Power Supply Module | CUI Inc | PCSA1-S24-S5-S vs PDS1-S24-S5-M-TR |
PDS1-S24-S5-D | 5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range | CUI Inc | PCSA1-S24-S5-S vs PDS1-S24-S5-D |
ROE-2405S | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | PCSA1-S24-S5-S vs ROE-2405S |
PDS1-S24-S5-M | 5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range | CUI Inc | PCSA1-S24-S5-S vs PDS1-S24-S5-M |
PDME1-S24-S5-S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid | CUI Inc | PCSA1-S24-S5-S vs PDME1-S24-S5-S |
PES1-S24-S5-M | 5 Vdc, 0.2 A, 1 W, 21.6~26.4 Vdc Input Range | CUI Inc | PCSA1-S24-S5-S vs PES1-S24-S5-M |