Part Details for PCSB500-7-2Y by Panduit Corp
Overview of PCSB500-7-2Y by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCSB500-7-2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-PCSB500-7-2Y
|
Mouser Electronics | Terminals Multi-Tap Conn Double-Sided Clear RoHS: Compliant | 0 |
|
$118.7900 / $129.9400 | Order Now |
|
Onlinecomponents.com | Conn Multi-Tap Connector F 7 POS 32.25mm Screw RA Cable Mount RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for PCSB500-7-2Y
PCSB500-7-2Y CAD Models
PCSB500-7-2Y Part Data Attributes:
|
PCSB500-7-2Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCSB500-7-2Y
Panduit Corp
Modular Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 6 AWG |