Part Details for PCSBMT2/0-10-2 by Panduit Corp
Overview of PCSBMT2/0-10-2 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PCSBMT2/0-10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Multi-Tap Connector F 10 POS 17.01mm Screw RA Cable Mount | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PCSBMT2/0-10-2
PCSBMT2/0-10-2 CAD Models
PCSBMT2/0-10-2 Part Data Attributes
|
PCSBMT2/0-10-2
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCSBMT2/0-10-2
Panduit Corp
Modular Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 67.46 mm2 |