There are no models available for this part yet.
Overview of PCSBMT2/0-12-1Y by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PCSBMT2/0-12-1Y by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71792778
|
RS | Multi-Tap connector, double-sided mounting, 12 ports, 2/0 - #14 STR. | Panduit PCSBMT2/0-12-1Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$184.2800 | RFQ | |
Onlinecomponents.com | Multi-Tap connector, double-sided mounting, 12 ports, 2/0 - #14 STR. RoHS: Compliant |
1 In Stock |
|
$74.3100 / $94.6800 | Buy Now | ||
DISTI #
000000000001607195
|
Sager | Terminals Multi-Tap Conn Double-Sided Clear | 0 |
|
Buy Now | ||
Master Electronics | Multi-Tap connector, double-sided mounting, 12 ports, 2/0 - #14 STR. RoHS: Compliant |
1 In Stock |
|
$74.3100 / $94.6800 | Buy Now |
CAD Models for PCSBMT2/0-12-1Y by Panduit Corp
Part Data Attributes for PCSBMT2/0-12-1Y by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
10 Weeks
|
Fastening Method
|
SCREW
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
12
|
Rated Voltage
|
600 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Gauge
|
4 AWG
|
Alternate Parts for PCSBMT2/0-12-1Y
This table gives cross-reference parts and alternative options found for PCSBMT2/0-12-1Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCSBMT2/0-12-1Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCSB600-12-1Y | Modular Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Panduit Corp | PCSBMT2/0-12-1Y vs PCSB600-12-1Y |