There are no models available for this part yet.
Overview of PCSBMT600-4-2Y by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PCSBMT600-4-2Y by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71792810
|
RS | Multi-Tap connector, double-sided mounting, 4 ports, 600 kcmil - #4 STR. | Panduit PCSBMT600-4-2Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$157.7800 | RFQ | |
Onlinecomponents.com | Conn Multi-Tap Connector RCP 4 POS 32.51mm Screw RA Cable Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
CAD Models for PCSBMT600-4-2Y by Panduit Corp
Part Data Attributes for PCSBMT600-4-2Y by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Panduit
|
Fastening Method
|
SCREW
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
4
|
Rated Voltage
|
600 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|
Wire Gauge
|
4 AWG
|
Alternate Parts for PCSBMT600-4-2Y
This table gives cross-reference parts and alternative options found for PCSBMT600-4-2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCSBMT600-4-2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCSBMT600-4S-2 | Modular Terminal Block, 387.1mm2, 1 Row(s), 1 Deck(s) | Panduit Corp | PCSBMT600-4-2Y vs PCSBMT600-4S-2 |